The M2112PCFG13-C is a SPDT rocker switch with a paddle actuator style, rated for 0.1A at 28VAC or 28VDC and 0.4W. It features a mechanical life of 50,000 cycles and operates between -25°C and 70°C. The switch has a bracket mount and through hole termination style, with PC pins. It is suitable for use in a variety of applications where a reliable and durable switch is required.
NKK Switches M2112PCFG13-C technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2112PCFG13-C to view detailed technical specifications.
No datasheet is available for this part.