The M2112PCFW03-B is a SPDT paddle rocker switch with a maximum current rating of 6 amps at 125VAC. It features a panel mount/through hole termination style and a mechanical life of 50,000 cycles. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It operates within a temperature range of -25°C to 70°C.
NKK Switches M2112PCFW03-B technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2112PCFW03-B to view detailed technical specifications.
No datasheet is available for this part.