The M2112PEW02-F is a SPDT rocker switch with a paddle actuator style, rated for 6 amps at 125VAC and 250VAC, with a maximum DC voltage rating of 30VDC. It features a mechanical life of 50,000 cycles and can be mounted to a panel. The switch operates within a temperature range of -25°C to 70°C.
NKK Switches M2112PEW02-F technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2112PEW02-F to view detailed technical specifications.
No datasheet is available for this part.