
NKK Switches M2112TCFW01-RO technical specifications.
| Contact Plating | Silver |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | M |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2112TCFW01-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.