
NKK Switches M2112TEFW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | M2100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2112TEFW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
