The M2113JCFW03-H is a SPDT paddle rocker switch with a maximum current rating of 6 amps at 125VAC and a maximum AC voltage rating of 250V. It features a mechanical life of 50,000 cycles and can operate between -25°C and 70°C. The switch is designed for panel mount or through hole mounting and has PC pins for termination. It is suitable for use in a variety of applications where a reliable and durable switch is required.
NKK Switches M2113JCFW03-H technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2113JCFW03-H to view detailed technical specifications.
No datasheet is available for this part.