The M2113JCG03-G is a SPDT paddle rocker switch rated for 28VAC/DC and 0.4W. It features a mechanical life of 50,000 cycles and operates within a temperature range of -25°C to 70°C. The switch is designed for panel mount or through hole mounting and has PC pins for termination.
NKK Switches M2113JCG03-G technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2113JCG03-G to view detailed technical specifications.
No datasheet is available for this part.