The M2113PCFG01-E is a SPDT paddle rocker switch with a panel mount configuration, rated for 28VAC and 28VDC with a maximum current rating of 0.1A. It has a mechanical life of 50,000 cycles and can operate within a temperature range of -25°C to 70°C. The switch features a solder lug termination style and is suitable for applications requiring a high level of reliability.
NKK Switches M2113PCFG01-E technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2113PCFG01-E to view detailed technical specifications.
No datasheet is available for this part.