This toggle switch features a standard round actuator with a current rating of 3A and a voltage rating of 125V AC or 30V DC. It has a silver contact plating and is designed for panel mount applications. The switch operates within a temperature range of -10°C to 55°C and has a minimum electrical life of 25,000 cycles. It is lead-free and features a solder termination.
NKK Switches M2122LCFW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2122LCFW01 to view detailed technical specifications.
No datasheet is available for this part.