The M2122RCFG01-C is a DPDT rocker switch with a maximum current rating of 0.1A at 28VAC or DC. It features a rockers actuator style and a mechanical life of 50,000 cycles. The switch is rated for a maximum power rating of 0.4W at 28VAC or DC and has a termination style of solder lug. It is designed for panel mount applications and operates within a temperature range of -10°C to 55°C.
NKK Switches M2122RCFG01-C technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2122RCFG01-C to view detailed technical specifications.
No datasheet is available for this part.