DPDT illuminated rocker switch with PC pin termination. Features a polyamide actuator and silver contacts with gold plating. Rated for 0.1A at 28VAC/28VDC, with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. Operates within a temperature range of -10°C to 55°C. Panel mountable with flanges.
NKK Switches M2122RFG03 technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2100 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2122RFG03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.