This DPDT rocker switch features a maximum current rating of 0.1A at 28VAC or DC, with a maximum AC voltage rating of 28V and a maximum power rating of 0.4W at 28VAC or DC. It has a mechanical life of 50,000 cycles and is available with PC pins for termination. The switch is designed for panel mount and through hole mounting, with an operating temperature range of -10 to 55°C.
NKK Switches M2122RFG03-C technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2122RFG03-C to view detailed technical specifications.
No datasheet is available for this part.