The M2122TCFW01 is a standard round illuminated toggle switch with a 2P2T configuration, rated for 3A and 125V AC, with a DC rated voltage of 30V. It features a standard round actuator and is suitable for panel or bushing mounting. The switch has an electrical life of 25,000 cycles and is compliant with lead-free standards. It operates within a temperature range of -10°C to 55°C.
NKK Switches M2122TCFW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M2100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2122TCFW01 to view detailed technical specifications.
No datasheet is available for this part.