The M2122TCFW01-RO toggle switch features a DPDT throw configuration and gold contact plating for reliable operation. It is rated for 28V AC and 28V DC and is lead free for compliance with environmental regulations. The switch is available in a package quantity of 50 and is suitable for use in a variety of applications.
NKK Switches M2122TCFW01-RO technical specifications.
| Contact Plating | Gold |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Series | M |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2122TCFW01-RO to view detailed technical specifications.
No datasheet is available for this part.