
The M2122TCG01 is a panel mount toggle switch with a standard round actuator and gold contact plating. It features a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. This switch is rated for 25000 electrical cycles and is compliant with RoHS regulations. It is available in bulk packaging and has a voltage rating of 28V AC and 28V DC.
NKK Switches M2122TCG01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2122TCG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.