
The M2122TCW01 is a standard round toggle switch from NKK Switches with a current rating of 3A and a DC rated voltage of 30V. It features illumination with an LED and a panel mount with threads. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in a bulk packaging with a lead-free termination.
NKK Switches M2122TCW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M2100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2122TCW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
