
This toggle switch features a standard round actuator and is rated for 3A and 125V AC, with a DC rated voltage of 30V. It has a panel mount with threads and is suitable for operating temperatures between -10°C and 55°C. The switch is compliant with RoHS regulations and has a life of 25,000 cycles and 25,000 hours.
NKK Switches M2123LCW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2100 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2123LCW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
