The M2123RFW03-C is a DPDT rocker switch with a maximum current rating of 6 amps at 125 volts AC. It features a termination style of PC pins and a mounting type of panel mount/through hole. The switch has a mechanical life of 50,000 cycles and operates within a temperature range of -10°C to 55°C.
NKK Switches M2123RFW03-C technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2123RFW03-C to view detailed technical specifications.
No datasheet is available for this part.