The M2123TCW01/U is a DPDT toggle switch with a max current rating of 6 amps at 125VAC. It has a max AC voltage rating of 250V and a max DC voltage rating of 30V. The switch features a lighted lever actuator style and solder lug termination. It is designed for panel mount applications with threads and has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 55 degrees Celsius.
NKK Switches M2123TCW01/U technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2123TCW01/U to view detailed technical specifications.
No datasheet is available for this part.