
SPDT illuminated pushbutton switch with momentary ON-Mom function. Features gold-plated copper contacts and a brass round plunger actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers 100,000 electrical cycles and 200,000 mechanical cycles. Mounts via PC pins with bracket and through-hole termination. Operating temperature range from -30°C to 85°C.
NKK Switches M2B15AA5G13-FB technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Package/Case | 201 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15AA5G13-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.