NKK Switches M2B15AA5G13-HC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Manufacturer Series | M2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2B15AA5G13-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.