Illuminated pushbutton switch featuring a momentary ON-MOM SPDT contact configuration with gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, with a maximum current of 100mA and a maximum voltage of 28V. This through-hole mounted switch has a brass round plunger actuator and PC pin terminations, offering 100,000 electrical cycles and 200,000 mechanical cycles. Operating temperature range is -30°C to 85°C, with a UL94 V-0 flammability rating.
NKK Switches M2B15AA5G40-HA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 34.92mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15AA5G40-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.