
SPDT momentary pushbutton switch featuring a round brass actuator and silver contacts. Rated for 1A at 125VAC and 30VDC, with a mechanical life of 200,000 cycles and electrical life of 25,000 cycles. This through-hole mounted component offers PC pin termination and operates within a temperature range of -30°C to 85°C.
NKK Switches M2B15AA5W30-FA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 27.55mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15AA5W30-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
