The M2B15AA5W30-HB is a SPDT pushbutton switch with a round plunger actuator style. It has a maximum current rating of 1 amp at 125VAC or 30VDC and a maximum AC voltage rating of 125V. The switch is designed for through-hole mounting and features PC pins for termination. It has an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches M2B15AA5W30-HB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2B15AA5W30-HB to view detailed technical specifications.
No datasheet is available for this part.