Illuminated pushbutton switch featuring SPDT momentary contact, a round brass plunger actuator, and gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, with a maximum current of 100mA and a power rating of 0.4VA. Offers 100,000 electrical cycles and 200,000 mechanical cycles, with a UL94 V-0 flammability rating. Designed for through-hole mounting with PC pin terminations and a vertical orientation. Operates within a temperature range of -30°C to 85°C.
NKK Switches M2B15BA5G13-CA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15BA5G13-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.