
Illuminated & Non-Illuminated Miniature Pushbutton Switch, SPDT, On-Mom circuit. Features a round, blue button actuator with brass construction and gold-plated copper contacts. Rated for 0.4VA (AC/DC) at 28V (AC/DC), with a current rating of 1A and a max current rating of 100mA. Offers through-hole mounting with PC pin termination, process sealing, and electrical/mechanical life cycles of 100,000/200,000 respectively. Operates within a temperature range of -30°C to 85°C.
NKK Switches M2B15BA5G13-CG technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Electrical Life | 100000Cycles |
| Length | 16.25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15BA5G13-CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
