
Illuminated & Non-Illuminated Pushbutton Switch, SPDT, momentary ON-(ON) function. Features a round brass plunger actuator with silver contacts and silver plating. Rated for 1A at 125VAC and 30VDC, with a 12.7mm length and 6.6mm depth. Offers 25,000 electrical cycles and 200,000 mechanical cycles, operating between -30°C and 85°C. Through-hole mounting with vertical orientation and PC pin termination. Lead-free and RoHS compliant.
NKK Switches M2B15BA5W03-BA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 6.6mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15BA5W03-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
