
The M2 Series DPDT On-Mom Through Hole Switch from NKK Switches features a contact plating of silver and a current rating of 1A. It has an electrical life of 25000 cycles and a mechanical life of 200000 cycles. The switch operates within a temperature range of -30°C to 85°C and is compliant with lead-free standards. It is available in a bulk packaging option with a package quantity of 1.
NKK Switches M2B25AA5W03 technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2B25AA5W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.