This DPDT pushbutton switch features a round plunger actuator and a maximum current rating of 1 ampere at 125 volts AC or 30 volts DC. It has a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 30 volts. The switch is designed for through-hole mounting and has a straight body orientation. It has an electrical life of 25,000 cycles and operates within a temperature range of -30 degrees Celsius to 85 degrees Celsius.
NKK Switches M2B25BA5W03 technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2B25BA5W03 to view detailed technical specifications.
No datasheet is available for this part.