
SPDT miniature toggle switch featuring a standard round, chrome-plated brass actuator with a 7.62mm length. This through-hole mounted switch offers PC pin termination and a 0.4VA (AC/DC) current rating at 28V AC/DC. It provides a 100mA maximum current rating and boasts an electrical life of 50,000 cycles. Operating between -30°C and 85°C, this process-sealed switch is RoHS compliant.
NKK Switches M2T12S4A5G03 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12S4A5G03 to view detailed technical specifications.
No datasheet is available for this part.