SPDT toggle switch featuring PC pin termination for PC mounting. This non-illuminated switch offers a 0.1A current rating at 28VAC/28VDC, with a maximum power rating of 0.4VA. It boasts a robust electrical life of 50,000 cycles and a mechanical life of 50,000 hours. The brass, chrome-plated bat lever actuator measures 7.62mm, and the switch operates within a temperature range of -30°C to 85°C.
NKK Switches M2T12S4A5G13 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 16.25mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12S4A5G13 to view detailed technical specifications.
No datasheet is available for this part.