
SPDT toggle switch featuring a standard round brass, chrome-plated bat lever with a 7.62mm actuator length. This non-illuminated, PC mount component offers gold-plated contacts and PC pin terminations, rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Designed for through-hole mounting with a right-angle orientation, it boasts an electrical life of 50,000 cycles and operates within a -30°C to 85°C temperature range. RoHS compliant and lead-free.
NKK Switches M2T12S4A5G30 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Depth | 27.31mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12S4A5G30 to view detailed technical specifications.
No datasheet is available for this part.