
SPDT toggle switch featuring a standard round, chrome-plated brass bat lever with a 7.62mm actuator length. This non-illuminated, vertical mount switch offers PC pin termination for PCB mounting and includes a bracket. Rated for 0.1A and 28VAC/28VDC, it boasts a 0.4VA contact rating and an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C, with gold contact plating.
NKK Switches M2T12S4A5G40 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Depth | 27.31mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12S4A5G40 to view detailed technical specifications.
No datasheet is available for this part.
