
SPDT toggle switch featuring PC pins for PC mounting. Rated for 6A at 250VAC and 30VDC, with a 125VAC rating also specified. Offers a standard round, non-illuminated bat lever actuator made of brass with chrome plating, measuring 7.62mm in length. Contact material is silver with silver plating, providing an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2T12S4A5W13 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12S4A5W13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
