
SPDT toggle switch featuring a brass, chrome-plated standard round bat lever with a 12.7mm actuator length. Offers gold contacts with gold plating for reliable performance, rated for 0.1A and 28VAC/28VDC. Designed for PCB mounting with PC pins, this non-illuminated switch boasts an electrical life of 50,000 cycles and operates within a -30°C to 85°C temperature range.
NKK Switches M2T12SA5G03 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12SA5G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
