
This standard round toggle switch features a brass and chrome actuator with a length of 12.7mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 50000 cycles of electrical life and is available in a tray packaging. It is compliant with RoHS and has a voltage rating of 28V AC and 28V DC.
NKK Switches M2T12SA5G13 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12SA5G13 to view detailed technical specifications.
No datasheet is available for this part.