
The M2T12SA5G40 is a 12.7mm standard round actuator toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a through hole, vertical mount and is packaged in bulk. The switch has a DC rated voltage of 28V and an electrical life of 50000 cycles. It is lead free and RoHS compliant. The switch is a SPDT type with a PC pin termination and an on-on function.
NKK Switches M2T12SA5G40 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12SA5G40 to view detailed technical specifications.
No datasheet is available for this part.
