
SPDT toggle switch featuring a standard round, brass chrome-plated bat lever with a 12.7mm actuator length. This non-illuminated, through-hole mount switch offers PC pins for termination and a 6A maximum current rating at 250VAC, with a 30VDC rating. Silver contacts ensure reliable performance with a 4A current rating and 250,000 electrical cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is designed for PCB mounting.
NKK Switches M2T12SA5W03 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 6.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Bushing, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12SA5W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
