This 12.7mm standard round toggle switch has a brass and chrome actuator and is rated for 30V DC and 125V AC. It features a through-hole mount and a PC pin termination. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and has a non-illuminated actuator. The switch is available in a tray packaging and has a standard round actuator type.
NKK Switches M2T12SA5W13 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T12SA5W13 to view detailed technical specifications.
No datasheet is available for this part.