SPDT miniature toggle switch featuring a standard round, non-illuminated actuator with a 7.62mm length. This process-sealed, through-hole mounted component offers a right-angle orientation with PC pin termination. It supports an On-Off-On circuit configuration and is rated for 0.4VA at 28V AC/DC, with a maximum current rating of 100mA and an electrical life of 50,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant switch is lead-free.
NKK Switches M2T13S4A5G30 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 27.31mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Bushing, PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T13S4A5G30 to view detailed technical specifications.
No datasheet is available for this part.