
SPDT toggle switch featuring a vertical PCB mount with bracket and PC pins for solder termination. Offers a 3-position On-Off-On function with a 0.1A current rating at 28VAC/28VDC. Includes a brass, chrome-plated standard round bat lever with a 7.62mm actuator length. Contact plating is gold, with an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2T13S4A5G40 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical, PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T13S4A5G40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.