
SPDT toggle switch featuring a vertical, non-illuminated, standard round bat lever actuator with a 12.7mm brass, chrome-plated body. Offers a 3-position ON-OFF-ON function with PC pins for PCB mounting and gold-plated contacts. Rated for 0.1A at 28VAC/28VDC, with an electrical life of 50,000 cycles and a maximum operating temperature of 85°C.
NKK Switches M2T13SA5G03 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Bushing, PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T13SA5G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.