
SPDT toggle switch featuring PC pins for vertical PC mounting with bracket. Offers a 0.1A, 28VAC/28VDC rating with a 0.4VA capacity. Equipped with a brass, chrome-plated standard round bat lever and gold-plated bronze contacts. Provides 50,000 electrical and 100,000 mechanical life cycles. Operates within a -30°C to 85°C temperature range.
NKK Switches M2T13SA5G40 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 39.77mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T13SA5G40 to view detailed technical specifications.
No datasheet is available for this part.
