
SPDT miniature toggle switch featuring a standard round, non-illuminated actuator with a 12.7mm length. This process-sealed component offers a 6A AC current rating at 125V AC and a 3A DC current rating at 30V DC. It utilizes silver contacts and PC pin terminations for through-hole mounting. Designed for reliability, it boasts an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches M2T13SA5W03 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 6.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T13SA5W03 to view detailed technical specifications.
No datasheet is available for this part.
