This SPDT rocker switch features a paddle actuator style and a maximum current rating of 0.1 amps at 28 volts AC or DC. It has a maximum AC voltage rating of 28 volts and a maximum power rating of 0.4 watts at 28 volts AC or DC. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is available in a bracket mount/through hole package type and can operate between -30 and 85 degrees Celsius.
NKK Switches M2T13TXG13-EF technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2T13TXG13-EF to view detailed technical specifications.
No datasheet is available for this part.