This SPDT rocker switch features a max current rating of 6 amps at 125VAC and an electrical life of 25000 cycles. It has a max AC voltage rating of 250V and a max DC voltage rating of 30V. The switch is designed for bracket mount or through hole mounting and has a mechanical life of 50000 cycles. It operates within a temperature range of -30 to 85 degrees Celsius.
NKK Switches M2T13TXW30-FE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2T13TXW30-FE to view detailed technical specifications.
No datasheet is available for this part.