
The M2 Series SPDT On-Mom Illuminated Rocker Switch is a through hole mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a gold contact plating and a mechanical life of 50,000 cycles. The switch has a voltage rating of 28V AC and 28V DC, with an electrical life of 50,000 cycles. It is available in bulk packaging and is suitable for use in a variety of applications.
NKK Switches M2T15TXG30 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2T15TXG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.