Illuminated SPDT rocker switch featuring PC pin termination and a concave black polyamide actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating and an electrical and mechanical life of 50,000 cycles. Operating temperature range spans from -30°C to 85°C. This RoHS compliant component offers a through-hole mount design.
NKK Switches M2T15TXG30-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Plating | Gold |
| Depth | 26.64mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 16.87mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T15TXG30-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.