
SPDT toggle switch featuring a standard round brass, chrome-plated bat lever with a 12.7mm actuator length. This non-illuminated, through-hole mounted component offers PC pin terminations and a momentary-off-momentary switch function. Rated for 0.1A and 28VAC/28VDC, it boasts gold-plated contacts and an electrical life of 50,000 cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant switch is designed for PC mounting with a bracket.
NKK Switches M2T18SA5G30 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Depth | 32.39mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2T18SA5G30 to view detailed technical specifications.
No datasheet is available for this part.