The M2 Series Paddle SPDT Switch from NKK Switches features a paddle actuator type with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is rated for 28V AC and 28V DC and is available in a through hole mount configuration with a bulk packaging option.
NKK Switches M2T18TXG13/328-EA technical specifications.
| Actuator Type | Paddle |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2T18TXG13/328-EA to view detailed technical specifications.
No datasheet is available for this part.